| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-209R000 |
| SKU: | TEX160-000-209R000 |
160-000-209R000
| Heilind Number: | TEX160-000-209R000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-209R000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, D-Sub Dust Cover, 9 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| NorComp 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 281934-2 | SINGLE WIRE SEAL | ![]() |
| NorComp 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| NorComp 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| NorComp 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| NorComp 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| NorComp 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| NorComp 4900 | PC QUICK-FIT TERMINAL | ![]() |
| NorComp 5016 | SM TEST POINT - COMPACT | ![]() |
| NorComp 5021 | TEST POINT | ![]() |
| NorComp 7228 | JACK SCREW | ![]() |
| NorComp 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| NorComp 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| NorComp 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| NorComp 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


