| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-102-170L001 |
| SKU: | TEX170-102-170L001 |
170-102-170L001
| Heilind Number: | TEX170-102-170L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-102-170L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, D-Sub Crimp Contact
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| NorComp 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| NorComp 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| NorComp 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| NorComp 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| NorComp 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| NorComp 556883-1 | CONT,AMPINNRGY WTB,LS PC,14-18 | ![]() |
| NorComp 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| NorComp 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| NorComp 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| NorComp 19212-0001 | InsulKrimp Wire Pin Terminal for 12-10 AWG Wire | ![]() |
| NorComp 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |
| NorComp 170-015-273L000 | Female D-Sub 15 Position Crimp And Poke | ![]() |


