| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-026-113R531 |
| Series: | 181 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-026-113R531 |
181-026-113R531
Specifications
Detailed Description
Introducing the 181-026-113R531 Male High-Density D-Sub 26 Position Right Angle PCB Dip Solder connector, a robust and reliable solution for your connectivity needs. Designed for plug gender with solder termination method, this connector ensures secure and efficient connections in a variety of applications. With gold flash contact plating, it offers enhanced conductivity and durability, while its steel shell material with nickel plating guarantees long-lasting performance. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in diverse environments. With a current rating of 3A and voltage rating of 250VAC, it meets high standards of performance and safety. RoHS compliant and in stock now, this connector is a must-have for your projects. Upgrade to the 181-026-113R531 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| NorComp 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| NorComp 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| NorComp 3002 | SURFACE MNT COIN CELL RET | ![]() |
| NorComp 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| NorComp 4903 | PC QUICK-FIT TERMINAL | ![]() |
| NorComp 5016 | SM TEST POINT - COMPACT | ![]() |
| NorComp 5021 | TEST POINT | ![]() |
| NorComp 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| NorComp 53261-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Natural, Tape and Reel | ![]() |
| NorComp 53261-1071 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 10 Circuits, Black, Tape and Reel | ![]() |
| NorComp 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| NorComp 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| NorComp 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


