| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3002 |
| SKU: | KEY3002 |
3002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Keystone Electronics 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| Keystone Electronics 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Keystone Electronics 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Keystone Electronics 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| Keystone Electronics 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 7228 | JACK SCREW | ![]() |
| Keystone Electronics 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Keystone Electronics 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 181-026-113R531 | Male High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


