Attribute | Value |
---|---|
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 858-008-20SRSU4 |
SKU: | TEX858-008-20SRSU4 |
858-008-20SRSU4
Heilind Number: | TEX858-008-20SRSU4 |
Manufacturer: | NorComp |
Manufacturer Number: | 858-008-20SRSU4 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
IP67, Female, M12 Cable Mount, 8 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | NorComp 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
![]() | NorComp 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | NorComp GMA.1B.045.DN | Bend Relief for all Size 1 Connectors - BLACK TPU | ![]() |
![]() | NorComp PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
![]() | NorComp S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |
![]() | NorComp 858-008-10TRLS4 | IP67, Male, M12 Cable Mount, 8 Position, Straight, Solder Cup | ![]() |