| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-037-030R121 |
| SKU: | TEX970-037-030R121 |
970-037-030R121
| Heilind Number: | TEX970-037-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-037-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| NorComp 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| NorComp 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| NorComp 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| NorComp 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| NorComp 66360-1 | III+ SKT,18-14,30AU<10,LP | ![]() |
| NorComp 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| NorComp DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


