| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103945-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 5.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.36 in, 5.99 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103945-1 |
| SKU: | AMP5-103945-1 |
5-103945-1
| Heilind Number: | AMP5-103945-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103945-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE Housing Connector, designed for seamless wire and cable termination. This high-quality plug features two contact positions, crafted from durable phosphor bronze for reliable conductivity in demanding environments. With a voltage rating of 267V and CSA/UL certification, it ensures safety and performance. The thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees robust protection. Its compact design, with a pitch of 2.54mm, allows for efficient PCB integration. Each package includes eight connectors, complete with strain relief for added durability. Experience easy installation with crimp or IDC termination, suitable for 26-22 AWG wire sizes. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for diverse applications. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this essential industrial connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 1-552076-1 | KIT, COVER, 180 DEG, 24 POS | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 5-103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |


