| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-009-010R031 |
| SKU: | TEX977-009-010R031 |
977-009-010R031
| Heilind Number: | TEX977-009-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-009-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-5221128-0 | PLUG,COMMERCIAL BNC | ![]() |
| NorComp 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| NorComp 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| NorComp 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| NorComp 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| NorComp 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| NorComp 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| NorComp 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| NorComp 10-01-1034 | 5.08mm Pitch KK Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| NorComp 15-04-5181 | 2.54mm SL Interim Clip, 18 Circuits | ![]() |
| NorComp 50-57-9309 | SL Crimp Housing, Single Row, Version D, Back Ribs, 9 Circuits, Black | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


