| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 983-015-010R031 |
| SKU: | TEX983-015-010R031 |
983-015-010R031
| Heilind Number: | TEX983-015-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 983-015-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| NorComp 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 031-315-RFX | RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| NorComp 112132 | RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| NorComp 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| NorComp 7233 | JACK SCREW | ![]() |
| NorComp 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 983-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


