| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 983-009-010R031 |
| SKU: | TEX983-009-010R031 |
983-009-010R031
| Heilind Number: | TEX983-009-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 983-009-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| NorComp 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| NorComp 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp 640582-1 | 08P UMNL PLUG HSG | ![]() |
| NorComp 3365/40 300 | 3365/40 300, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| NorComp 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| NorComp 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| NorComp P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| NorComp S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 983-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


