| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 994-015-030R121 |
| SKU: | TEX994-015-030R121 |
994-015-030R121
| Heilind Number: | TEX994-015-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 994-015-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp 193844-1 | PIN ASSY. 14 AWG | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| NorComp 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| NorComp 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| NorComp 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| NorComp 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| NorComp 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| NorComp GMA.1B.054.DA | Bend Relief for all Size 1 Connectors - BLUE TPU | ![]() |
| NorComp 10126-6000EC | 7000007373 JE150174868 | ![]() |
| NorComp 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 994-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


