| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton CTT60R0HSM4 |
| SKU: | TYTCTT60R0HSM4 |
CTT60R0HSM4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| HellermannTyton 32053 | PIDG SPD 22-16 COMM 22-18MIL 8 | ![]() |
| HellermannTyton 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| HellermannTyton 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| HellermannTyton 35115 | SPLICE,N CE 22-14 | ![]() |
| HellermannTyton 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| HellermannTyton L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| HellermannTyton 776487-4 | AS 16, 4P PLUG ASSY, KEY 4 | ![]() |
| HellermannTyton 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| HellermannTyton 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| HellermannTyton 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| HellermannTyton HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
| HellermannTyton PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| HellermannTyton PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| HellermannTyton PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
| HellermannTyton CTT20R0HSC2 | Clamp Tie, 4" Long, 20lb Tensile Strength, PA66HS, Black | ![]() |


