| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320561 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320561 |
320561
| Heilind Number: | AMP320561 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320561 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 6 Terminal, designed for secure and efficient performance. This Ring Tongue connector, suitable for 14-16 AWG wires, features a closed barrel and insulation for added safety. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures reliable operation in various environments. The #6 stud size, M3.5 orientation, and straight terminal angle offer convenient installation options. RoHS compliant and from our Rings & Spades range, this terminal guarantees compliance and quality in your projects. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 87666-5 | MOD IV RECP PLTD 15 SEL | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


