| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAG13T4-822 |
| SKU: | TYTTAG13T4-822 |
TAG13T4-822
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| HellermannTyton 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| HellermannTyton 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| HellermannTyton 5-104505-3 | MTE PIN LP | ![]() |
| HellermannTyton 85513-5013 | Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel | ![]() |
| HellermannTyton MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| HellermannTyton PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| HellermannTyton PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| HellermannTyton PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HellermannTyton PV14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HellermannTyton TAG15T3-822 | Thermal Transfer Labels, 1.0" x .5", 3 Across, Polyester, White | ![]() |
| HellermannTyton TAG22T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .5" x 1.43", 3 Across, VL, White | ![]() |
| HellermannTyton TAG2T5-100B | Thermal Transfer Labels, Self-Laminating, .5" x .5" x 1.43", 5 Across, VL, White | ![]() |
| HellermannTyton TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |
| HellermannTyton TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |
| HellermannTyton TT822OUTSM | Clean Start Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', 0.5" Core, PET, Black | ![]() |


