| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2022-1401 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 3.394 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51233843 |
| SKU: | WAG2022-1401 |
2022-1401
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| WAGO 1971777-4 | PTL TPA HIGH TEMP 1 x 4 BLACK | ![]() |
| WAGO 2325349-2 | PWR VERSA-LOCK REAR SEAL,1X2 | ![]() |
| WAGO 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| WAGO 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| WAGO 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| WAGO 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
| WAGO 35151-0414 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue | ![]() |
| WAGO 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| WAGO 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| WAGO 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |


