Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 209-501 |
Color: | White |
Series: | 209 |
Accessory Type: | Marker |
Mating Type: | Snap-On |
Flexibility: | Not Stretchable |
Halogen Free: | Yes |
Flammability Rating: | UL 94V-2 |
Marker Width: | 5 mm |
Marker Strip Width: | 5 mm |
Part Aliases: | 2090501 |
SKU: | WAG209-501 |
209-501
Heilind Number: | WAG209-501 |
Manufacturer: | WAGO |
Manufacturer Number: | 209-501 |
ECAD Model: |
Specifications
Detailed Description
MARKER PLAIN 100 PER CARD: Ensure easy and efficient organization and labeling with our White Snap-On Marker Cards, featuring 100 markers per card. Part of the 209 series, these UL 94V-2 rated accessories are not only halogen-free but also RoHS compliant, making them a safe and environmentally friendly choice. With a marker width of 5mm, they offer clear and legible identification for various applications in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Trust in their quality and reliability for your terminal block marking needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
![]() | WAGO 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
![]() | WAGO 3-641126-6 | 06P MTA100 HDR ASY FL/STR LF | ![]() |
![]() | WAGO 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
![]() | WAGO 60618-5 | CMNL PIN AUBR L/P | ![]() |
![]() | WAGO 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
![]() | WAGO 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | WAGO 500075-0517 | Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimples | ![]() |
![]() | WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
![]() | WAGO 280-637 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |