| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-680 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Vertical Marking |
| Marking Type: | Symbols |
| Part Aliases: | 2090680 |
| SKU: | WAG209-680 |
209-680
| Heilind Number: | WAG209-680 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 209-680 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WSB QUICK MARKING SYSTEM in sleek, professional white with bold black vertical markings. Perfect for labeling and organizing in any industrial setting, this marker boasts a non-stretchable design for durability. With a snap-on mating type, installation is a breeze. Rest assured, it is halogen-free and ROHS compliant, meeting stringent safety standards. The 5mm width allows for clear, easy-to-read symbols, making it ideal for barrier strip jumpers, covers, and markers. Trust in the quality and reliability of our 209 series marker, a must-have for efficient terminal block and connector management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 281-607 | TERMINAL BLOCK | ![]() |


