| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-607 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.087 in |
| Part Aliases: | 51131667 |
| SKU: | WAG281-607 |
281-607
| Heilind Number: | WAG281-607 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-607 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-607 Terminal Block, a crucial component for efficient and secure electrical connections. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With an overall width of 0.236 inches and height of 2.087 inches, it offers a compact yet functional solution for your connectivity needs. RoHS compliant and part of the 281 series, this terminal block guarantees environmentally-friendly and high-quality standards. Whether for industrial or commercial applications, trust in the 281-607 for efficient and safe power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO F1.5X4WH6 | Panduct® type F narrow slot wiring duct, 1.5 W x 4 H, 6' length, PVC, white. | ![]() |
| WAGO F1X2WH6 | Panduct® type F narrow slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
| WAGO F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| WAGO 209-503 | 100 MARKERS PER CARD | ![]() |
| WAGO 209-680 | WSB QUICK MARKING SYSTEM | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-604 | BLU 2 COND TRM BLK RAIL MNT | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |


