| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-106 |
| Part Aliases: | 2160106 |
| SKU: | WAG216-106 |
216-106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| WAGO 16-02-0110 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| | WAGO 19070-0033 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3/8" (M9), Length 32.26mm, Red, Carton | ![]() |
| WAGO 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| WAGO 90327-0310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| WAGO C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 216-102 | Not on File | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-104 | FERRULE | ![]() |
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


