| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-102 |
| Part Aliases: | 2160102 |
| SKU: | WAG216-102 |
216-102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 141708-1 | MOD-4 REC.CONT.SCP. | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 71600-006LF | QUICKIE | ![]() |
| WAGO 7228-5 | ROHS COMPLIANT PART | ![]() |
| WAGO 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| WAGO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-104 | FERRULE | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-132 | 24 AWG NON-INSUL. FERRULE | ![]() |
| WAGO 216-204 | FERRULE | ![]() |


