| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-201 |
| Part Aliases: | 2160201 |
| SKU: | WAG216-201 |
216-201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| WAGO 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| WAGO 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| WAGO 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| WAGO 1120 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| WAGO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-241 | FERRULE | ![]() |
| WAGO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


