| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-110/026-000 |
| Part Aliases: | 51116826 |
| SKU: | WAG231-110/026-000 |
231-110/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| WAGO 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| WAGO 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 796075-1 | NGC SEALING PLUG | ![]() |
| WAGO 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO BSN14-M | Butt Splice 16 “ 14 AWG, nylon insulated, bulk package. | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 231-104/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |


