| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-413/VE00-2500 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60273344 |
| SKU: | WAG221-413/VE00-2500 |
221-413/VE00-2500
| Heilind Number: | WAG221-413/VE00-2500 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-413/VE00-2500 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Effortlessly connect and secure wires with our Splicing Connector, designed for streamlined installations. Featuring three operating levers, this versatile connector accommodates 12-24 AWG wires with ease. The transparent housing allows for quick visual inspection, while the vibrant orange color adds a pop of visibility. Bulk packaged for convenience, it's a must-have for any wiring project. RoHS compliant for environmental responsibility, this connector is a reliable choice for professionals and DIY enthusiasts alike. Explore the seamless functionality of our 221 LEVER-NUTS series and experience efficient wire splicing like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| WAGO AT04-2P | 2 Pin Receptacle GREY | ![]() |
| WAGO AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| WAGO 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| WAGO 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| WAGO 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| WAGO 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19193-0364 | RING VERSAKRIMP (K-390-76) SPM | ![]() |
| WAGO 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| WAGO 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| WAGO C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


