| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-308/037-000 |
| Part Aliases: | 51117493 |
| SKU: | WAG231-308/037-000 |
231-308/037-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| WAGO 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| WAGO 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| WAGO 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| WAGO 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| WAGO LF13WBP-20P | 136-0010-2-00 EACH | ![]() |
| WAGO LF13WBP-20S | 136-0009-3-00 EACH | ![]() |
| WAGO 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| WAGO 231-303/037-000 | 5.08MM 3CKT ORG FEM CONN ROHS | ![]() |
| WAGO 231-306/037-000 | 6CKT 5.08MM ORG FEM CONN ROHS | ![]() |
| WAGO 231-307/037-000 | 7CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | ![]() |


