| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-302/026-000 |
| Part Aliases: | 51120804 |
| SKU: | WAG232-302/026-000 |
232-302/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1478762-5 | METAL BACKSHELL 25 WAY TOP E | ![]() |
| WAGO 3801/14 100 | 3801/14 100, 14/CAB/TYP1/26AWG/STR/.05 | ![]() |
| WAGO 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| WAGO ABM2S-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| WAGO PV14-10RX-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
| WAGO 2022-102 | 1-CONDUCTOR FEMALE PLUG | ![]() |


