| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-327 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51123589 |
| SKU: | WAG264-327 |
264-327
| Heilind Number: | WAG264-327 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-327 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-327 DIN Rail Terminal Block, constructed with durable Nylon housing for reliable performance. Designed for easy panel mounting, this terminal block series 264 offers secure connections in a wide temperature range, from -60°C to 105°C. With an overall width of 0.236 inches and height of 0.87 inches, it provides a compact yet efficient solution for your connectivity needs. While not RoHS compliant, this terminal block is a versatile choice for various applications in the field of connectors, DIN rail terminal blocks, and interface modules. Upgrade your setup with the 264-327, where quality meets convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| WAGO 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| WAGO 2009-145 | MINI WSB INLINE 5MM 170 | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |


