| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2009-145 |
| Part Aliases: | 20090145 |
| SKU: | WAG2009-145 |
2009-145
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| WAGO 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| WAGO 32059 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| WAGO 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| WAGO 19400030951 | Housings, surface mounting, angled, 3 A, zinc die-cast, chromated | ![]() |
| WAGO 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| WAGO 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| WAGO 2009-115 | WMB INLINE | ![]() |
| WAGO 2009-163 | GROUP MARKER CARRIER ADJ. IN H | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-327 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |


