| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-368 |
| Part Aliases: | 2640368 |
| SKU: | WAG264-368 |
264-368
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 156-00872 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC19, 3-6 mm Panel, 50lb, PA66HS, Black | ![]() |
| WAGO 2009-163 | GROUP MARKER CARRIER ADJ. IN H | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 261-254 | MOD TRM STR 4-POS W/SNAP | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 264-731 | 4-CONDUCTOR MINIATURE THROUGH | ![]() |


