| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2009-163 |
| Part Aliases: | 20090163 |
| SKU: | WAG2009-163 |
2009-163
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| WAGO 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| WAGO S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| WAGO 156-00872 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC19, 3-6 mm Panel, 50lb, PA66HS, Black | ![]() |
| WAGO 2009-145 | MINI WSB INLINE 5MM 170 | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 261-254 | MOD TRM STR 4-POS W/SNAP | ![]() |
| WAGO 264-368 | GRAY END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 264-731 | 4-CONDUCTOR MINIATURE THROUGH | ![]() |


