| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-312 |
| Part Aliases: | 2800312 |
| SKU: | WAG280-312 |
280-312
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| WAGO 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 2-34112-2 | Cut Strip - SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| WAGO 207088-1 | METRIMATE,STR REL KIT,24P | ![]() |
| WAGO 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| WAGO 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| WAGO T25R-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', fire resistant polyethylene, natural. | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-210 | FERRULE W/WHITE INSUL 6 AWG | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-646 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


