| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-326 |
| Part Aliases: | 2800326 |
| SKU: | WAG280-326 |
280-326
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 66506-3 | 20 DF PIN | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-603 | 4-COND ORG THRU TM BLK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-686 | 4-CONDUCTOR CARRIER TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |


