| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C.75LG6 |
| Color: | Light Gray |
| Overall Width: | 23.8 mm, .94 in |
| Overall Height: | .24 in, 6.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .24 in, 6.1 mm |
| Width: | 23.8 mm, .94 in |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 19 mm, .75 in |
| SKU: | PANC.75LG6 |
C.75LG6
Specifications
Detailed Description
Enhance your wire and cable management system with this durable PVC duct cover in a sleek light gray hue. Measuring .75 W x 6' in length, it offers ample coverage for organized and efficient routing. With a slim profile of just .24 in height and .94 in width, it seamlessly integrates into your setup. RoHS compliant and designed for use with .75" wide ducts, this cover is a must-have for maintaining a tidy workspace. Upgrade your wiring ducts with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit F.75X.75LG6 | Panduct® type F narrow slot wiring duct, .75 W x .75 H, 6' length, PVC, light gray. | ![]() |
| Panduit F.75X1.5LG6-A | Panduct® type F narrow slot wiring duct, .75 W x 1.5 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G.5X2LG6 | Panduct® type G wide slot wiring duct, .5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G.75X.75LG6 | Panduct® type G wide slot wiring duct, .75 W x .75 H, 6' length, PVC, light gray. | ![]() |
| Panduit G.75X1LG6 | Panduct® type G wide slot wiring duct, .75 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X2LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit GES99F-A-C0 | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TMEH-S25-Q0 | The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


