Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 280-572/281-411 |
Series: | 280 |
Mount Type: | DIN Rail Mount |
Overall Width: | 0.197 in |
Overall Height: | 3.563 in |
Housing Material: | Nylon |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -60 °C |
Part Aliases: | 51168324 |
SKU: | WAG280-572/281-411 |
280-572/281-411
Heilind Number: | WAG280-572/281-411 |
Manufacturer: | WAGO |
Manufacturer Number: | 280-572/281-411 |
ECAD Model: |
Specifications
Detailed Description
Introducing the ACTUATOR TRM BLK W/GRND-D, a vital component in our 280 series lineup designed for reliable and efficient connections. Constructed with durable nylon housing material, this DIN Rail Mount terminal block ensures secure installation in industrial settings. With a wide operating temperature range from -60°C to 105°C, it guarantees exceptional performance even in extreme conditions. Measuring at 0.197 inches in width and 3.563 inches in height, it offers a compact yet functional solution for your connectivity needs. Compliant with RoHS standards, it is environmentally friendly, making it a sustainable choice. Perfect for a variety of applications, this terminal block is a must-have in any professional toolkit.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 280-402 | JUMPER JUMPER | ![]() |
![]() | WAGO 280-570 | SENSOR-LED TERMINAL BLOCK | ![]() |
![]() | WAGO 280-578 | ACTUATOR SUPPLY TERMINAL BLOCK | ![]() |
![]() | WAGO 280-587 | SENSOR SUPLY TRM BLK W/EN | ![]() |