| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-346 |
| Part Aliases: | 2810346 |
| SKU: | WAG281-346 |
281-346
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| WAGO 66109-4 | III+ SKT,26-24,30AU/FL,LP | ![]() |
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-679 | NOT ON FILE | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 282-993 | 3 COND. GROUND TMB | ![]() |
| WAGO 283-352 | END AND INTERMEDIATE PLATE | ![]() |


