| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-685 |
| Series: | 281 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 2.894 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51129489 |
| SKU: | WAG281-685 |
281-685
| Heilind Number: | WAG281-685 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-685 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-685, a high-quality front entry 3 conductor terminal block designed for streamlined connectivity in industrial settings. Constructed with durable black nylon housing, it ensures reliable performance even in harsh environments. Engineered for DIN rail mounting, installation is quick and effortless. With an impressive operating temperature range from -60 °C to 105 °C, it offers versatility for a wide range of applications. Measuring at 0.236 inches in width and 2.894 inches in height, it's compact yet efficient. Perfect for use in DIN rail terminal blocks and interface modules, this product is a must-have for any professional setup. Please note, while it doesn't boast RoHS compliance, its quality and performance are unmatched. Upgrade your connectivity solutions with the 281-685.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| WAGO 206036-8 | RECEPT,SZ 17-16 CPC,W/INSERTS | ![]() |
| WAGO 66109-4 | III+ SKT,26-24,30AU/FL,LP | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 216-101 | NON-INSUL FERRULE 22AWG | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 281-346 | Not on File | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-679 | NOT ON FILE | ![]() |
| WAGO 282-993 | 3 COND. GROUND TMB | ![]() |
| WAGO 284-340 | SEPARATOR - ORANGE | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


