| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-637 |
| Series: | 281 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 2.421 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51160750 |
| SKU: | WAG281-637 |
281-637
| Heilind Number: | WAG281-637 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-637 |
| ECAD Model: |
Specifications
Detailed Description
The 281-637 TERMINAL BLOCK is a reliable and durable connectivity solution for industrial applications. With a housing made of high-quality Nylon, it ensures long-term performance even in harsh environments. Designed for easy installation, it features a DIN Rail Mount, making it ideal for use in control panels and equipment racks. Operating efficiently in temperatures ranging from -60°C to 105°C, it is suitable for a wide range of working conditions. Its compact size, with an overall width of 0.236 inches and height of 2.421 inches, allows for space-efficient installation. With full RoHS compliance, you can trust that it meets international standards for environmental responsibility. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any professional in the field of connectors and terminal blocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-834 | THROUGH TERMINAL BLOCKS FRONT ENTRY | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 793-566 | HORIZONTAL MARKING-CON- SECUTIVE NUMBERS/STRIP | ![]() |


