| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-834 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51114497 |
| SKU: | WAG280-834 |
280-834
| Heilind Number: | WAG280-834 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-834 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-834, a high-performance DIN Rail Terminal Block designed for efficient and secure wire connections. With a front entry design, it allows for easy installation and maintenance in industrial settings. Constructed with durable nylon housing, this terminal block ensures reliability even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Measuring at a compact 0.197 inches in width and 2.953 inches in height, it is suitable for space-constrained applications. Fully RoHS compliant, it meets stringent environmental standards. Perfect for use in a variety of industries, including aerospace, automotive, and telecommunications, the 280-834 guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| WAGO 209-129 | OPER TOOL FOR 219 221 279 1CKT | ![]() |
| WAGO 209-502 | MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 281-637 | TERMINAL BLOCK | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 283-604 | Not on File | ![]() |
| WAGO 734-136 | ROHS | ![]() |
| WAGO 793-566 | HORIZONTAL MARKING-CON- SECUTIVE NUMBERS/STRIP | ![]() |


