| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 283-402 |
| Part Aliases: | 51121828 |
| SKU: | WAG283-402 |
283-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 208131-1 | CPC RECPT ASSEMBLY,SIZE 13-9 | ![]() |
| WAGO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 164A17059X | D-SUB High Density, 15-pos., Socket, Solder cup, Threaded Insert, Quality class 3, UNC 4-40 | ![]() |
| WAGO 3050 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.58 Overall Height (inches), 2 Mounting Hole Diameter (in) | ![]() |
| WAGO 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| WAGO 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| WAGO 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-346 | Not on File | ![]() |
| WAGO 281-679 | NOT ON FILE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 283-316 | ROHS | ![]() |
| WAGO 283-604 | Not on File | ![]() |


