| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 285-435 |
| Part Aliases: | 51121836 |
| SKU: | WAG285-435 |
285-435
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| WAGO 60015-000 | Strain Relief Boot RG-58 Cable | ![]() |
| WAGO 19300160587 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| WAGO 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| WAGO 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5) | ![]() |
| WAGO 19070-0146 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Mylar Tape Carrier | ![]() |
| WAGO 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| WAGO 42818-0512 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 5 Circuit, Black | ![]() |
| WAGO 50-84-2062 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
| WAGO ABM100-A-D | The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| WAGO PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-652 | FRNT ENTRY RAIL MOUNT | ![]() |
| WAGO 283-414 | STEP DOWN JUMPER | ![]() |


