Attribute | Value |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 721-604/033-000 |
SKU: | WAG721-604/033-000 |
721-604/033-000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 102316-5 | MOD IV RECP PLTD SN | ![]() |
![]() | WAGO 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
![]() | WAGO 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
![]() | WAGO 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
![]() | WAGO 770248-1 | UMNL II PIN PTPBR LP 20-14AWG | ![]() |
![]() | WAGO 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG | ![]() |
![]() | WAGO 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
![]() | WAGO 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | WAGO DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | WAGO FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
![]() | WAGO FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
![]() | WAGO FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |