| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 731-602 |
| Part Aliases: | 51111615 |
| SKU: | WAG731-602 |
731-602
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 721-202/026-000 | MOD F-CONN V0 POLARIZED | ![]() |
| WAGO 733-202 | M-CONN W/C-C V0 2.5MM | ![]() |
| WAGO 734-102 | FEMALE CONNECTOR | ![]() |
| WAGO 734-103 | FEMALE CONNECTOR | ![]() |
| WAGO 734-302 | MALE CONNECTOR | ![]() |
| WAGO 734-303 | M-CONN W/C-C V0 3.5MM | ![]() |


