| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 721-202/026-000 |
| Part Aliases: | 51118268 |
| SKU: | WAG721-202/026-000 |
721-202/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| WAGO 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| WAGO 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| WAGO 19007-0028 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| WAGO PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 231-204/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-632 | MALE CONNECTOR | ![]() |
| WAGO 731-602 | HDR W/C-C 7.5MM | ![]() |
| WAGO 731-604 | MALE CONNECTOR | ![]() |
| WAGO 731-633/019-000 | MALE CONNECTOR | ![]() |
| WAGO 734-303 | M-CONN W/C-C V0 3.5MM | ![]() |


