| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 731-632 |
| Part Aliases: | 51113444 |
| SKU: | WAG731-632 |
731-632
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205089-1 | HD 20 PIN CONTACT | ![]() |
| WAGO 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| WAGO 51864-5 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| WAGO 5205731-1 | CLAMSHELL ASSEMBLY | ![]() |
| WAGO 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| WAGO 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
| WAGO 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO PLT1M-M00 | Pan-Ty® PLT1M-M00 Cable Tie, Mil-Spec, Black, UV PA6.6, 3.9"L, 18lb | ![]() |
| WAGO SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| WAGO SST1M-M0 | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 734-132 | MALE HEADER (FOR PCBS) | ![]() |
| WAGO 734-303 | M-CONN W/C-C V0 3.5MM | ![]() |


