| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205731-1 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 4 |
| Clamp Type: | Clam Shell |
| Shield Plating Material: | None |
| Shielded: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 6-32 |
| Cable Exit Angle: | 180°, 45° |
| Cable Insulation Diameter: | 12.45 mm, .49 in |
| Screws and Retainer Clips: | Without |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Clam Shell Length: | Standard |
| Part Aliases: | 2-30126-0037 5205731-1 |
| SKU: | AMP5205731-1 |
5205731-1
Specifications
Detailed Description
Enhance cable management with our meticulously crafted Clamshell Assembly. Designed as part of our AMPLIMITE Kit series, this black assembly boasts superior functionality with a durable Polypropylene construction. Perfect for cable organization, it features a 180° angle cable exit for seamless routing. With a 6-32 screw hole thread size and a 12.45mm cable insulation diameter, it ensures a secure and precise fit. RoHS compliant and ideal for data and device applications, this assembly guarantees both performance and compliance. Elevate your setup with this essential Cable Clamp, a must-have for any professional environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 5745172-3 | SIZE 2 ASSY KIT CBL CLAMP | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


