| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DHLN |
| Part Aliases: | 51149794 |
| SKU: | WAG734-262 |
ABB70DHLN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 26-48-1085 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 232-232 | 2POLE 1LATCH 5MM FEM CON PCB | ![]() |
| Sullins Connector Solutions ABB66DHFN | 3.5mm 5CKT RA SLD PN HDR | ![]() |
| Sullins Connector Solutions ABB66DHHN-S621 | MALE HEADER (FOR PCBS) | ![]() |
| Sullins Connector Solutions ABB70DHLT | MALE HEADER (FOR PCBS) | ![]() |
| Sullins Connector Solutions ABB90DYHD | FEMALE CONNECTOR | ![]() |


