| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB90DYHD |
| Part Aliases: | 7340562 |
| SKU: | WAG734-562 |
ABB90DYHD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 232-232 | 2POLE 1LATCH 5MM FEM CON PCB | ![]() |
| Sullins Connector Solutions ABB66DHFN | 3.5mm 5CKT RA SLD PN HDR | ![]() |
| Sullins Connector Solutions ABB66DHHN-S621 | MALE HEADER (FOR PCBS) | ![]() |
| Sullins Connector Solutions ABB70DHLN | MALE HEADER (FOR PCBS) | ![]() |


