| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-504 |
| Color: | White |
| Series: | 793 |
| Flexibility: | Not Stretchable |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marker Width: | 5 mm |
| Marking Type: | Numbers |
| Marking Color: | Black |
| Accessory Type: | Marker |
| Marking Direction: | Horizontal Marking |
| Marker Strip Width: | 5 mm |
| Flammability Rating: | UL 94V-2 |
| Part Aliases: | 7930504 |
| SKU: | WAG793-504 |
793-504
| Heilind Number: | WAG793-504 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-504 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WMB MULTIPLE MARKING SYSTEM, perfect for efficient and organized labeling in any setting. This sleek, white marker is part of the 793 series and boasts a snap-on mating type for easy installation. Not stretchable and halogen-free, it guarantees durability and safety. With a bold black marking color and a UL 94V-2 flammability rating, it ensures clear and secure labeling. Measuring 5mm in width, it is ideal for horizontal marking with numbers. RoHS compliant and meticulously crafted, this marker is a must-have for barrier strip jumpers, covers, and terminal blocks. Elevate your labeling game with the WMB MULTIPLE MARKING SYSTEM.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 793-503 | NOT ON FILE | ![]() |
| WAGO 793-505 | WMB MULTIPLE MARKING SYSTEM | ![]() |


