| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-505 |
| Color: | White |
| Series: | 793 |
| Flexibility: | Not Stretchable |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marker Width: | 5 mm |
| Marking Type: | Numbers |
| Marking Color: | Black |
| Accessory Type: | Marker |
| Marking Direction: | Horizontal Marking |
| Marker Strip Width: | 5 mm |
| Flammability Rating: | UL 94V-2 |
| Part Aliases: | 7930505 |
| SKU: | WAG793-505 |
793-505
| Heilind Number: | WAG793-505 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-505 |
| ECAD Model: |
Specifications
Detailed Description
The WMB MULTIPLE MARKING SYSTEM ( 793-505) in white is a versatile accessory designed for efficient organization in industrial settings. Featuring a Snap-On mating type, this marker ensures easy installation onto compatible surfaces. With a non-stretchable construction, it provides durability and reliability in long-term use. Halogen-free and boasting a UL 94V-2 flammability rating, it prioritizes safety in the workplace. The black marking color, 5mm width, and horizontal marking direction make it ideal for clear and concise labeling tasks. RoHS compliant and suitable for barrier strip jumpers, covers, and terminal blocks, this product is a must-have for streamlined connectivity solutions. (Continued)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 793-503 | NOT ON FILE | ![]() |
| WAGO 793-504 | WMB MULTIPLE MARKING SYSTEM | ![]() |


