| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 869-357 |
| Series: | 869 |
| Mount Type: | Panel Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 1.087 in |
| Housing Material: | Nylon |
| Part Aliases: | 51129073 |
| SKU: | WAG869-357 |
869-357
| Heilind Number: | WAG869-357 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 869-357 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our MOD END TRM BLK W/FF G-Y, part of the 869 series. This durable terminal block features a sleek black nylon housing, ensuring long-lasting performance. Designed for easy installation, it boasts a panel mount configuration. With an overall width of 0.197 inches and height of 1.087 inches, it offers a compact solution for your connectivity needs. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for DIN rail applications, it guarantees efficient power distribution. Upgrade your industrial setup with the 869357 terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| WAGO 5-104505-3 | MTE PIN LP | ![]() |
| WAGO 66506-9 | PIN CONTACT, 20 DF | ![]() |
| WAGO 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| WAGO 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| WAGO 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43031-0010 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| WAGO 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| WAGO DNF18-188FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO FSD75-6-D | Polypropylene insulated ferrules single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24(6.0mm) pin length. | ![]() |
| WAGO PV4-14R-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
| WAGO 280-313 | ORANGE END PLATE | ![]() |
| WAGO 869-321 | NOT ON FILE | ![]() |
| WAGO 869-326 | CENTER TERMINAL BLOCK | ![]() |
| WAGO 869-351 | END TERMINAL BLOCK | ![]() |
| WAGO 870-403 | PUSH IN TYPE JUMPER 3WAY | ![]() |


