Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire FIT-260-1/4 GY003 |
Part Aliases: | F2601/4 GY003 |
SKU: | ALPFIT260-1/4-GRN/YEL-250 |
FIT-260-1/4 GY003
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
![]() | Alpha Wire 2260-2 | SWAGE STANDOFF | ![]() |
![]() | Alpha Wire 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
![]() | Alpha Wire 208659-1240 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 12 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
![]() | Alpha Wire 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
![]() | Alpha Wire EV8-14R-Q | StrongHold Ring Terminal, vinyl insul, 8 AWG, 1/4 Stud Size | ![]() |
![]() | Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Alpha Wire PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Alpha Wire PN10-6RN-D | Ring Terminal, 12 “ 10 AWG, #6 narrow stud size, nylon insulated, bulk package. | ![]() |
![]() | Alpha Wire PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
![]() | Alpha Wire PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | Alpha Wire PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | Alpha Wire PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |
![]() | Alpha Wire PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |